You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EF1-38R-1SCB(20)
Rectangular Power Connector, 1 Contacts, EF1 Series, DIN Rail Mount, Crimp, Receptacle
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- EF1-38R-1SCB(20)
- Order Code:
- 2919413
- Product Range
- EF1 Series
Product Range Selector (EF1 Series)
See all from this product rangeProduct Overview
- Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
- Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
- Simplified crimp terminations - No special tools are required
- Equipped with guide keys - Guide keys are used to prevent incorrect wiring
- Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
- 30 mating cycles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Contacts
- :
- EF1 Series
- :
- DIN Rail Mount
- :
- Crimp
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- 38
- :
- -
Technical Docs (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/26/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$121.11 | |
10+ | HK$110.10 | |
25+ | HK$107.35 | |
50+ | HK$99.09 | |
100+ | HK$93.59 | |
250+ | HK$85.32 |
Pricing is unavailable. Please contact customer services.