You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FX18-120P-0.8SH
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX18-120P-0.8SH
- Order Code:
- 2498815
- Product Range
- FunctionMAX FX18 Series
- Also Known As:
- 579-0006-6-00
- Technical Datasheet:
- FX18-120P-0.8SH Datasheet
Product Range Selector (FunctionMAX FX18 Series)
See all from this product rangeProduct Overview
- Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 10+Gbps
- Pin through hole mounting multifunction contacts increase strength against wrenching
- 120 contacts
- Operating temperature range from -55°C to 80°C
- Phosphor bronze contacts with gold plating
- Rated voltage of 100VAC and rated current of 0.5A (signal) and 3A (multi functional contact)
- Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
- Maximum contact resistance of 90mohm
- Mating cycles is 500
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.8mm
- :
- 2Rows
- :
- 120Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- FunctionMAX FX18 Series
Technical Docs (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/19/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$64.50 | |
10+ | HK$53.78 | |
100+ | HK$51.02 | |
250+ | HK$45.65 | |
500+ | HK$42.98 | |
1000+ | HK$37.61 |
Pricing is unavailable. Please contact customer services.