You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FX18-60S-0.8SH(11)

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze

HIROSE(HRS) FX18-60S-0.8SH(11)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX18-60S-0.8SH(11)
Order Code:
2498910
Product Range
FunctionMAX FX18 Series
Also Known As:
579-0010-3-11
See all Technical Docs

Product Range Selector (FunctionMAX FX18 Series)

See all from this product range

Product Overview

The FX18 series from Hirose are surface mount right angled board to board receptacles with 0.8mm pitch spacing for coplanar /vertical/ stacking connection. It has multi-functional (MF) contact such as ground contact to enhance grounding, power supply contacts up to 12A to reduce required pin counts and 3 step sequential contacts for grounding and detection. These connectors has large mating guide for easy insertion and mates with signal contact of 2mm.
  • Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 10+Gbps
  • Pin through hole mounting multifunction contacts increase strength against wrenching
  • 60 contacts
  • Operating temperature range from -55°C to 80°C
  • Phosphor bronze contacts with gold plating
  • Rated voltage of 100VAC and rated current of 0.5A (signal) and 3A (multi functional contact)
  • Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
  • Maximum contact resistance of 90mohm
  • Mating cycles is 500

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.8mm

:
2Rows

:
60Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
FunctionMAX FX18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

579-0010-3-11
Packaging type Cut Tape

No Longer Stocked

HK$51.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$51.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$43.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$41.07
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ HK$36.74
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ HK$34.58
Promotional price
Contract Price
Web only price
Web only contract price
 
900+ HK$30.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --