You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FX2-100S-1.27DSL(71)
Mezzanine Connector, Receptacle, 1.27 mm, 4 Rows, 100 Contacts, Through Hole Mount, Phosphor Bronze
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX2-100S-1.27DSL(71)
- Order Code:
- 1874281
- Product Range
- FX2 Stacking 1.27mm Series
- Also Known As:
- 572-2758-8-71
- Technical Datasheet:
- FX2-100S-1.27DSL(71) Datasheet
Product Range Selector (FX2 Stacking 1.27mm Series)
See all from this product rangeProduct Overview
- Prevents flux penetration
- 0.5A Rated current
- 125VAC Rated voltage
- 45mR Maximum contact resistance
- 1000MR Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 1.27mm
- :
- 4Rows
- :
- 100Contacts
- :
- Through Hole Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- FX2 Stacking 1.27mm Series
Technical Docs (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available on 6/29/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/19/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$69.86 | |
10+ | HK$58.28 | |
100+ | HK$55.34 | |
250+ | HK$49.46 | |
500+ | HK$46.60 | |
1000+ | HK$40.72 |
Pricing is unavailable. Please contact customer services.