You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FX20-140P-0.5SV15
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 140 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX20-140P-0.5SV15
- Order Code:
- 2498703
- Product Range
- FunctionMAX FX20 Series
- Also Known As:
- 570-1006-4-00
- Technical Datasheet:
- FX20-140P-0.5SV15 Datasheet
Product Range Selector (FunctionMAX FX20 Series)
See all from this product rangeProduct Overview
- Floating range is ±0.6mm to ±0.8mm in X direction and ±0.6mm in Y direction
- Self aligning and self guiding structure
- 140 contacts
- Operating temperature range from -55°C to 85°C
- Copper alloy contacts with gold plating
- Rated voltage of 50VAC and rated current of 0.5A
- Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
- Maximum contact resistance of 70mohm
- Available with stacking height of 15mm
- Mating cycles is 50
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 140Contacts
- :
- Surface Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- FunctionMAX FX20 Series
Technical Docs (3)
Also Known As
621 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$56.33 | |
10+ | HK$53.98 | |
25+ | HK$49.30 | |
50+ | HK$46.94 | |
100+ | HK$44.60 | |
250+ | HK$39.91 |
Pricing is unavailable. Please contact customer services.