You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FX20-140P-0.5SV20

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 140 Contacts, Surface Mount, Copper Alloy

HIROSE(HRS) FX20-140P-0.5SV20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX20-140P-0.5SV20
Order Code:
2498704
Product Range
FunctionMAX FX20 Series
Also Known As:
570-1012-7-00
See all Technical Docs

Product Range Selector (FunctionMAX FX20 Series)

See all from this product range

Product Overview

The FX20 series from Hirose are surface mount, vertical board to board headers with floating structure. These connectors with 0.5mm pitch spacing have double beam contact structure which produces a highly reliable contact. FX20 series utilizes 1.5mm effective mating length for signal contacts and provides a sufficient margin for its mating stroke.
  • Floating range is ±0.6mm to ±0.8mm in X direction and ±0.6mm in Y direction
  • Self aligning and self guiding structure
  • 140 contacts
  • Operating temperature range from -55°C to 85°C
  • Copper alloy contacts with gold plating
  • Rated voltage of 50VAC and rated current of 0.5A
  • Flammability rating meets UL94 V-0, black colour polyamide (PA) insulator
  • Maximum contact resistance of 70mohm
  • Available with stacking height of 20mm
  • Mating cycles is 50

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.5mm

:
2Rows

:
140Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
FunctionMAX FX20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

570-1012-7-00

600 In stock Need more?

600 available for 3 - 4 business days delivery

HK$57.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$57.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$48.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$45.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$40.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$38.39
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$33.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --