You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FX2CA-20S-1.27DSAL(71)

Mezzanine Connector, 12-14mm Height, Receptacle, 1.27 mm, 4 Rows, 20 Contacts, Through Hole Mount

HIROSE(HRS) FX2CA-20S-1.27DSAL(71)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX2CA-20S-1.27DSAL(71)
Order Code:
1874254
Product Range
FX2 Series
Also Known As:
572-2551-0-71
See all Technical Docs

Product Range Selector (FX2 Series)

See all from this product range

Product Overview

The FX2 series multifunction 2-piece Connector allows easy one-touch operation with either single hand. The straight through-hole type takes the complete flux tight action from the board back side at solder dipping. The type is prepared, corresponding to whether or not cleaning is required. The board stack height can be set to every 1mm unit up to 12 to 16mm. The mating area is designed in a mechanism so as to prevent mis-insertion and complete countermeasures have been taken against wrenching. Employing the inner lock system, complete lock and eject actions can be performed with easy operation. The right angle type is equipped with metal tab to secure soldering strength and constructed so as to fix by screws. The straight type can choose whether or not metal tab are required.
  • Easy one-touch operation
  • Flux swell prevention
  • Complete lock with easy operation
  • Strength security with metal tab

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
1.27mm

:
4Rows

:
20Contacts

:
Through Hole Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
FX2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

572-2551-0-71

No Longer Stocked

HK$30.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$28.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$26.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$25.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$24.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$21.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --