You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FX2CA2-20P-1.27DSAL(71)
Mezzanine Connector, 14-16mm Height, Header, 1.27 mm, 4 Rows, 20 Contacts, Through Hole Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FX2CA2-20P-1.27DSAL(71)
- Order Code:
- 1874313
- Product Range
- FX2 Series
- Also Known As:
- 572-2371-8-71
- Technical Datasheet:
- FX2CA2-20P-1.27DSAL(71) Datasheet
Product Range Selector (FX2 Series)
See all from this product rangeProduct Overview
- Easy one-touch operation
- Flux swell prevention
- Complete lock with easy operation
- Strength security with metal tab
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 1.27mm
- :
- 4Rows
- :
- 20Contacts
- :
- Through Hole Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- FX2 Series
Technical Docs (3)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$34.33 | |
10+ | HK$28.80 | |
100+ | HK$27.50 | |
250+ | HK$24.04 | |
500+ | HK$23.26 | |
1000+ | HK$19.89 |
Pricing is unavailable. Please contact customer services.