You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FX30B-3P-7.62DS

Mezzanine Connector, Header, 7.62 mm, 1 Rows, 3 Contacts, Through Hole Mount, Copper Alloy

HIROSE(HRS) FX30B-3P-7.62DS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FX30B-3P-7.62DS
Order Code:
2498717
Product Range
FunctionMAX FX30B Series
Also Known As:
570-3405-0-00
Technical Datasheet:
FX30B-3P-7.62DS   Datasheet
See all Technical Docs

Product Range Selector (FunctionMAX FX30B Series)

See all from this product range

Product Overview

The FX30B series from Hirose are through hole right angled board to board stacking headers for coplanar /vertical/ parallel connection. These are 7.62mm pitch spacing position misalignment absorption type power supply connectors used for PCB connections. FX30B series utilizes 2mm effective mating length for contacts and provides sufficient margin for its mating stroke. A large induction form has been provided to allow easy mating operations.
  • Number of contacts is 3
  • Highly reliable multi point contacts and low insertion/extraction force
  • Operating temperature range from -55°C to 105°C
  • Rated voltage of 250VAC/DC (UL/ cUL) and 150VAC/DC (TUV)
  • Current rating is 15A(UL/ cUL) and 16A(TUV)
  • Copper alloy contacts with gold plating
  • Flammability rating meets UL94 V-0, black colour polyamide (PA) resin insulator
  • Contact resistance of 2mohm or less
  • UL 1977/cUL E52653 listed, CSA 22.2 No. 182.3-M1987 and TUV R50275872 certified

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
1Rows

:
3Contacts

:
Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
FunctionMAX FX30B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

570-3405-0-00

49 In stock Need more?

49 available for 3 - 4 business days delivery

HK$40.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$39.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$32.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$27.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$23.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$21.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --