You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2455RM-90820468
THERMOSTAT, SPST-NC, 15A/120V, 10A/250V
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 2455RM-90820468
- Order Code:
- 3583171
- Technical Datasheet:
- 2455RM-90820468 Datasheet
Product Range Selector (2455RM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- 15A at 120VAC, 10A at 250VAC
- :
- Normally Closed
- :
- Resistive
- :
- Panel
- :
- 2455RM Series
Technical Docs (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/25/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each