You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBPDANN150PAUNV - 

Pressure Sensor, Unamplified, 150 psi, Voltage, Absolute, 5 VDC, Single Axial Barbed, 1.5 mA

NBPDANN150PAUNV - Pressure Sensor, Unamplified, 150 psi, Voltage, Absolute, 5 VDC, Single Axial Barbed, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPDANN150PAUNV
Order Code:
2146020
Product Range
NBP Series
Technical Datasheet:
NBPDANN150PAUNV   Datasheet
See all Technical Docs

Product Overview

The NBPDANN150PAUNV is a basic board mount Pressure Sensor designed for customers who requires a simple, basic performance, mV output, un-amplified, uncompensated, high quality, infinite resolution solution. This unamplified and uncompensated sensor offers infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed. This sensor measures absolute or gage pressures. The sensor is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. Designed and manufactured according to ISO 9001.
  • Unamplified and uncompensated sensor
  • -40 to 125°C Operating temperature range

Applications

Industrial, HVAC, Commercial, Medical

Product Information

:
150psi
:
Voltage
:
Absolute
:
5VDC
:
Single Axial Barbed
:
1.5mA
:
NBP Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$94.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.59
 
10+ HK$69.68
 
25+ HK$61.72
 
100+ HK$57.87
 
250+ HK$55.39
 
500+ HK$54.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.