You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBPDLNN030PAUNV - 

Pressure Sensor, Unamplified, 30 psi, Voltage, Absolute, 5 VDC, Single Axial Barbless, 1.5 mA

NBPDLNN030PAUNV - Pressure Sensor, Unamplified, 30 psi, Voltage, Absolute, 5 VDC, Single Axial Barbless, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPDLNN030PAUNV
Order Code:
2146018
Product Range
NBP Series
Technical Datasheet:
NBPDLNN030PAUNV   Datasheet
See all Technical Docs

Product Overview

The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
  • Durable
  • Excels in tough environments with dry and wetted media
  • Choose options to best fit the application
  • Robust
  • Dust protective housing

Applications

Sensing & Instrumentation, Medical, Industrial, Commercial

Product Information

:
30psi
:
Voltage
:
Absolute
:
5VDC
:
Single Axial Barbless
:
1.5mA
:
NBP Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$93.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$93.65
 
10+ HK$69.00
 
25+ HK$61.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.