You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBPDLNN060PAUNV - 

Pressure Sensor, Unamplified, 60 psi, Voltage, Absolute, 5 VDC, Single Axial Barbless, 1.5 mA

NBPDLNN060PAUNV - Pressure Sensor, Unamplified, 60 psi, Voltage, Absolute, 5 VDC, Single Axial Barbless, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPDLNN060PAUNV
Order Code:
2146019
Product Range
NBP Series
Technical Datasheet:
NBPDLNN060PAUNV   Datasheet
See all Technical Docs

Product Overview

The NBPDLNN060PAUNV is a basic board mount Pressure Sensor offers infinite resolution of the pressure signal. It will operate as specified from -40 to 125°C (-40 to 257°F). The NBPDLNN060PAUNV is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBPDLNN060PAUNV measures absolute pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure.
  • Small size
  • Durable and flexible
  • Robust
  • Unamplified signal conditioning
  • 120psi overpressure
  • ±0.25% accuracy (best fit straight line)
  • 3kR typical input resistance

Applications

Medical, HVAC, Automation & Process Control, Industrial, Motor Drive & Control, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
60psi
:
Voltage
:
Absolute
:
5VDC
:
Single Axial Barbless
:
1.5mA
:
NBP Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$93.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$93.65
 
10+ HK$69.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.