You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NBPLANN100PAUNV - 

Pressure Sensor, Unamplified, 100 psi, Voltage, Absolute, 12 VDC, Single Axial Barbed, 1.5 mA

NBPLANN100PAUNV - Pressure Sensor, Unamplified, 100 psi, Voltage, Absolute, 12 VDC, Single Axial Barbed, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPLANN100PAUNV
Order Code:
2146006
Product Range
NBP Series
Technical Datasheet:
NBPLANN100PAUNV   Datasheet
See all Technical Docs

Product Overview

The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
  • Durable
  • Excels in tough environments with dry and wetted media
  • Choose options to best fit the application
  • Robust
  • Plastic-molded components

Applications

Sensing & Instrumentation, Medical, Industrial, Commercial, Automation & Process Control, Industrial

Product Information

:
100psi
:
Voltage
:
Absolute
:
12VDC
:
Single Axial Barbed
:
1.5mA
:
NBP Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$78.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$78.84