You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NBPLANN150PAUNV

Pressure Sensor, Medical, 150 psi, Voltage, Absolute, 12 VDC, Single Axial Barbed, 1.5 mA

NBPLANN150PAUNV - Pressure Sensor, Medical, 150 psi, Voltage, Absolute, 12 VDC, Single Axial Barbed, 1.5 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPLANN150PAUNV
Order Code:
2146007
Product Range
NBP Series
Technical Datasheet:
NBPLANN150PAUNV   Datasheet
See all Technical Docs

Product Overview

The NBPLANN150PAUNV is a basic board mount Pressure Sensor offers infinite resolution of the pressure signal. It will operate as specified from -40 to 125°C (-40 to 257°F). The NBPLANN150PAUNV is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBPLANN150PAUNV measures absolute pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure.
  • Small size
  • Durable and flexible
  • Robust
  • Unamplified signal conditioning
  • 240psi overpressure
  • ±0.25% accuracy
  • 3kR typical input resistance

Applications

Medical, HVAC, Automation & Process Control, Industrial, Motor Drive & Control, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
150psi

:
Voltage

:
Absolute

:
12VDC

:
Single Axial Barbed

:
1.5mA

:
NBP Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$92.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$92.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$82.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$75.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$71.51