You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V3L-389

Microswitch, Miniature, Roller Lever, SPDT, Solder, 11 A, 250 VDC

HONEYWELL V3L-389

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
V3L-389
Order Code:
1796557
Product Range
V3 Series

Product Range Selector (V3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Miniature

:
Roller Lever

:
SPDT

:
Solder

:
11A

:
250VDC

:
V3 Series

:
277VAC

:
4ozf

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The V3L-389 is a single-pole double-throw (SPDT) cut-a-way Miniature Basic Switch with a roller lever actuator and solder terminations. This V3 series switch features high electrical capacity and long life. The size and shape of the switch meets design requirements in all types of applications. This switch is made up of sturdy aluminium rivet holds cover to case, water-resistant phenolic case and plunger, long life beryllium-copper spring.
  • Sensitive differential as low as 0.006" maximum
  • High temperature construction for use up to 316°C

Applications

Industrial

No Longer Stocked

HK$83.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$83.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$75.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$73.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$68.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$64.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$58.69