You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VC10F 50<
RESISTOR, WIREWOUND, 50 OHM, 10W, 5%
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- VC10F 50<
- Order Code:
- 1383952
- Technical Datasheet:
- VC10F 50< Datasheet
Product Range Selector (VC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50ohm
- :
- VC Series
- :
- 10W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Ceramic
- :
- ± 150ppm/°C
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$27.41 | |
10+ | HK$25.54 |
Pricing is unavailable. Please contact customer services.