2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      HBL13R23

                      SW DISCONNECTOR, 3P, 30A, 600VAC, FLANGE

                      HUBBELL WIRING DEVICES HBL13R23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL13R23
                      Order Code3995058
                      Product RangeCircuit-Lock Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$1,432.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,432.77
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL13R23
                      Order Code3995058
                      Product RangeCircuit-Lock Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage AC Max600V
                      IP / NEMA RatingNEMA 3, NEMA 3R
                      Product RangeCircuit-Lock Series
                      SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol

                      Technical Specifications

                      Contact Voltage AC Max

                      600V

                      Product Range

                      Circuit-Lock Series

                      IP / NEMA Rating

                      NEMA 3, NEMA 3R

                      SVHC

                      2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363030
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.493517