You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

66JYH32-1205000

AC/DC Power Supply, ITE, 1 Output, 60 W, 12 V, 5 A

IDEAL POWER 66JYH32-1205000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66JYH32-1205000
Order Code:
2725692
Product Range
Ideal Power Desktop PSUs
Technical Datasheet:
66JYH32-1205000   Datasheet
See all Technical Docs

Product Range Selector (Ideal Power Desktop PSUs)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
60W

:
12V

:
5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
Ideal Power Desktop PSUs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

60W desktop external power supply allows input voltage range from 90VAC to 264VAC.
  • ErP III (Level VI) efficiency regulations compliance
  • Efficiency >88% typical
  • Operating temperature range from 0°C to 40°C
  • Short-circuit protection
  • Over-voltage protection
  • Available in 2 pin C8 and 3 pin C6 inlet
Best Seller

111 In stock Need more?

4 available for 1 - 2 business days delivery
107 available for 3 - 4 business days delivery

HK$189.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$189.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --