You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AL6H-M14-W
SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- AL6H-M14-W
- Order Code:
- 1696781
Product Range Selector (A6 Series)
See all from this product rangeAlternatives for AL6H-M14-W
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- A6 Series
- :
- 16mm
- :
- SPDT
- :
- Momentary
- :
- Rectangular
- :
- White
- :
- 1A
- :
- 110V
- :
- 1A
- :
- 24V
- :
- IP40, IP65
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- White
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$135.25 | |
25+ | HK$131.26 | |
50+ | HK$125.98 | |
100+ | HK$119.90 | |
250+ | HK$115.24 |
Pricing is unavailable. Please contact customer services.