You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALD22220DNUG
ILLUM PB SW, DPST-NO, GRN, 10A, 110VAC
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- ALD22220DNUG
- Order Code:
- 2914370
- Technical Datasheet:
- ALD22220DNUG Datasheet
Product Range Selector (TWND Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TWND Series
- :
- 30.5mm
- :
- DPST-NO
- :
- Momentary
- :
- Round Raised
- :
- Green
- :
- 10A
- :
- 110V
- :
- 10A
- :
- 24V
- :
- IP65
- :
- Panel Mount
- :
- Screw
- :
- Green
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$463.15 | |
5+ | HK$449.47 | |
10+ | HK$431.40 | |
25+ | HK$410.58 | |
50+ | HK$394.64 | |
100+ | HK$380.21 |
Pricing is unavailable. Please contact customer services.