You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HW1X-BV402-R
EMERGENCY STOP SWITCH, DPST-NC, 250VAC
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- HW1X-BV402-R
- Order Code:
- 2502259
- Technical Datasheet:
- HW1X-BV402-R Datasheet
Product Range Selector (HW Series)
See all from this product rangeAlternatives for HW1X-BV402-R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NC
- :
- Pushlock Turn Reset
- :
- -
- :
- 3A
- :
- 250V
- :
- -
- :
- Mushroom
- :
- IP65
- :
- HW Series
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each