You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HW1X-BV411-R
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- HW1X-BV411-R
- Order Code:
- 4853933
- Technical Datasheet:
- HW1X-BV411-R Datasheet
Product Range Selector (HW Series)
See all from this product rangeAlternatives for HW1X-BV411-R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-1NO, SPST-NC
- :
- Pushlock Turn Reset
- :
- Screw
- :
- 10A
- :
- 600V
- :
- 220V
- :
- Mushroom
- :
- IP65
- :
- HW Series
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$459.20 | |
10+ | HK$436.08 | |
25+ | HK$413.94 | |
50+ | HK$395.08 | |
100+ | HK$376.91 |
Pricing is unavailable. Please contact customer services.