You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO_45W_19V_FLYB_P7 - 

Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 45W, 19V New

DEMO_45W_19V_FLYB_P7 - Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 45W, 19V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
DEMO_45W_19V_FLYB_P7
Order Code:
2981475

Product Overview

45W adapter reference demo board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 700V CoolMOS™ P7 superjunction (SJ) MOSFET (IPN70R600P7S) in SOT-223 package. The reference adapter board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The board passes EMI (both conducted and radiated), ESD immunity and surge immunity tests and can be used for production by customers after a final verification with minor changes.
  • CCM fly back using a standard low cost controller
  • Shows the advantages of the 700V CoolMOS™ P7 SJ MOSFET technology switching performance
  • Meets FCC Class B conducted and radiated emissions with margin
  • High efficiency and low cost
  • A reference design close to final production
  • Reduced manual assembly costs due to SOT-223 package
  • 90 to 264VAC input voltage, 19VDC output voltage, 2.37A output current

Product Information

:
Infineon
:
IPN70R600P7S
:
Power Management
:
SMPS Adapter & Charger
:
-
:
-
:
-
:
Reference Design Demo Board IPN70R600P7S
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$1,096.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,096.70