You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_15W_5V_FLYB_P7 - 

Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 15W, 5V New

EVAL_15W_5V_FLYB_P7 - Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 15W, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_15W_5V_FLYB_P7
Order Code:
2981471
See all Technical Docs

Product Overview

15W 5V/3A USB adapter reference design. This reference design evaluation board using AC-DC quasi-resonant PWM controller IC (ICE2QS03G), 700V CoolMOS™ P7 SJ MOSFET (IPS70R1K4P7S) in IPAK package, OptiMOS™ 60V low voltage power MOSFET (BSC067N06LS3G) and high speed switching diode (BAS21-03W) in a slim plug form factor with various mode of protections. Target applications are power supplies.
  • ±2% output overshoot/undershoot during dynamic load
  • Maximum input power (peak power) for full input range <±5% of input power
  • Efficiency >80% at active mode average efficiency (25%, 50%, 75% and 100% load)
  • Standby <50mW at no load
  • Slim plug size form factor to enable 15W power rating
  • Introducing IPAK package into slim adapter system solution
  • fly back topology

Product Information

:
Infineon
:
IPS70R1K4P7S, ICE2QS03G
:
Power Management
:
SMPS Adapter & Charger
:
-
:
-
:
-
:
Reference Design Board IPS70R1K4P7S/ICE2QS03G
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$426.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$426.50