You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_40W_FLY_P7_950V - 

Evaluation Board, CoolMOS P7 950V MOSFETs, Charger Applications, Flyback, 40W, 19V New

EVAL_40W_FLY_P7_950V - Evaluation Board, CoolMOS P7 950V MOSFETs, Charger Applications, Flyback, 40W, 19V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_40W_FLY_P7_950V
Order Code:
2981474

Product Overview

40W adapter reference board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 950V CoolMOS™ P7 superjunction (SJ) MOSFET (IPA95R450P7). This board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The 950V CoolMOS™ P7 has a higher breakdown voltage allowing use in applications which require a high input voltage or gives increased design flexibility to reduce losses in the snubber network. Target applications are charger/adapter and SMPS.
  • Quasi-resonant fly back using Infineon's second generation controller (ICE2QS03G)
  • Shows the advantages of the 950V CoolMOS™ P7 SJ MOSFET technology switching performance
  • Demonstrates snubberless fly back operation at 40W of output power
  • High efficiency and low cost
  • Reduced PCB hotspot due to elimination of the snubber network
  • High breakdown voltage for operation from unstable grids
  • 90 to 265VAC input voltage, 19VDC output voltage, 2.1A output current

Product Information

:
Infineon
:
IPA95R450P7, ICE2QS03G
:
Power Management
:
SMPS Adapter & Charger
:
-
:
-
:
-
:
Reference Design Board IPA95R450P7/ICE2QS03G
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

HK$913.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$913.92