You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALM1099MTOBO1 - 

Modular Application Design Kit, PMSM Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM1099MTOBO1
Order Code:
2673286
Product Range
iMOTION Series
Also Known As:
EVAL-M1-099M, SP001591856
Technical Datasheet:
EVALM1099MTOBO1   Datasheet
See all Technical Docs

Product Overview

The EVALM1099MTOBO1 from Infineon is an iMOTION motor control board for MADK based on IRMCK099 device. The IRMCK099 is an iMOTION motor control IC for single motor drive. It combines the iMOTION motor control engine (MCE) with all peripherals required to realize a complete variable speed drive. The board offers a MCE designer GUI for parameterization and tuning. It is designed for motor drive applications such as fans, pumps, multicopter, aircon.
  • Programmable MCE
  • Sensorless FOC control
  • Easy to design-in, fast time to market
  • In-built algorithm
  • Compatible with all power boards with M1 interface
  • Pre-programmed motion control engine (MCE)
  • No C programming, only motor parameterisation

Applications

Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control

Contents

IRMCK099 control board, MCE TOOL V2, Wires.

Product Information

:
Infineon
:
IRMCK099
:
Power Management - Motor Control
:
3 Phase PMSM Motor
:
-
:
-
:
-
:
Eval Board IRMCK099, MCE Debug Tool
:
iMOTION Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-099M, SP001591856

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

HK$782.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$782.90