You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IFF2400P17LE4BPSA1 - 

Motor Driver/Controller, Half Bridge, 19.2V to 28.3V, 1.7kV/1.5kA/4 Outputs, Module-12

IFF2400P17LE4BPSA1 - Motor Driver/Controller, Half Bridge, 19.2V to 28.3V, 1.7kV/1.5kA/4 Outputs, Module-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IFF2400P17LE4BPSA1
Order Code:
2831714
Product Range
MIPAQ Pro Series
Also Known As:
IFF2400P17LE4, SP001339254
See all Technical Docs

Product Overview

The MIPAQ Pro provides an all-in-one solution for a wide spectrum of scalable and compact inverter designs to be implemented in energy storage systems, smart grid, wind, solar and industrial drives applications. The MIPAQ™ Pro provides outstanding protection technologies. All key operating parameters are monitored closely and warning signals are issued. Amongst others, output current, DC voltage and operating temperatures (Tvjop) of the IGBTs and the diodes are continuously monitored.
  • 2400A at 1700V
  • Includes IGBT, drivers, heat sink, sensors, digital, communication, microcontroller
  • 350mm x 215mm x 115mm
  • Air Cooled
  • Rated continuous current is 1550ARMS (VDC=1100V, VAC=690VRMS, fACsine=50Hz, fsw=3000Hz, Tinlet=40°C)
  • Power loss is 8900W (IAC=1550A, VDC=1100V, VAC=690VRMS, fAC sine=50Hz, fsw=3000Hz, Tinlet=40°C)
  • Typical voltages up to 690VRMS, 13mm creepage distance (power side to heatsink across housing)
  • 8mm clearance (power side to heatsink)
  • Dimension is 215mm x 338mm x 115mm (W x D x H), operating temperature range from -40°C to 85°C
  • UL61800-5-1 approval, IP00 protection degree, pollution degree 2

Applications

Power Management

Product Information

:
Half Bridge
:
4Outputs
:
1.5kA
:
1.7kV
:
Module
:
12Pins
:
19.2V
:
28.3V
:
-40°C
:
150°C
:
MIPAQ Pro Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IFF2400P17LE4, SP001339254

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

HK$20,993.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$20,993.40