You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPB180N06S4H1ATMA1

Power MOSFET, N Channel, 60 V, 180 A, 0.0013 ohm, TO-263 (D2PAK), Surface Mount

INFINEON IPB180N06S4H1ATMA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPB180N06S4H1ATMA1
Order Code:
2443385
Also Known As:
IPB180N06S4-H1, SP000415562
See all Technical Docs

Alternatives for IPB180N06S4H1ATMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The IPB180N06S4-H1 is a N-channel enhancement-mode MOSFET with lowest switching and conduction power losses for high thermal efficiency.
  • AEC-Q101 qualified
  • MSL1 up to 260°C peak reflow
  • Green device
  • 100% Avalanche tested
  • World's lowest RDS at 60V (on)
  • Robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages
  • Ultra high ID

Applications

Power Management, Motor Drive & Control, Automotive, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
60V

:
180A

:
0.0013ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
3V

:
250W

:
7Pins

:
175°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

IPB180N06S4-H1, SP000415562
Packaging type Cut Tape

No Longer Manufactured

HK$22.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$22.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$19.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$16.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$14.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$13.18
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$12.18
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$11.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$11.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --