You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPB65R045C7ATMA1

Power MOSFET, N Channel, 650 V, 46 A, 0.04 ohm, TO-263 (D2PAK), Surface Mount

INFINEON IPB65R045C7ATMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPB65R045C7ATMA1
Order Code:
2480807
Also Known As:
IPB65R045C7, SP000929420
Technical Datasheet:
IPB65R045C7ATMA1   Datasheet
See all Technical Docs

Alternatives for IPB65R045C7ATMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The IPB65R045C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFET offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
  • Increased dV/dt ruggedness
  • Better efficiency due to best in class FOM RDS (ON) x Eoss and RDS (ON) x Qg
  • Best in class RDS (ON)
  • Easy to use/drive
  • Halogen-free
  • Enabling higher system efficiency
  • Enabling higher frequency
  • Increased power density solutions
  • Size savings due to reduced cooling requirements
  • Higher system reliability due to lower operating temperatures
  • Reduced energy stored in output capacitance(Eoss)
  • Low switching losses
  • Outstanding CoolMOS™ quality

Applications

Industrial, Power Management, Communications & Networking, Alternative Energy

Footnotes

For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
650V

:
46A

:
0.04ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
3.5V

:
227W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

IPB65R045C7, SP000929420
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2480807RL Check stock

No Longer Manufactured

HK$111.73

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$111.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$99.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$89.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$75.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.