You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P9242-R-EVK - 

Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output
P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9242-R-EVK
Order Code:
2853606

Product Overview

Turnkey 15w, Qi-compliant wireless power transmitter reference kit for fast prototyping and design integration. It is intended to evaluate the functionality and performance of the P9242-R when combined with a power receiver in a wireless charging system. The P9242-R based solution is well-suited for a wide range of applications including accessories, furniture, medical devices, Tablets and other portable devices still hindered by traditional contact-based charging bases or cables.
  • WPC 1.2.2 (Qi) compliant for interoperability w/ other devices
  • Supports MP-A2 coil configuration
  • Integrated step-down regulator
  • Simultaneous voltage & current demodulation scheme for robust communication
  • Compact form factor for fast prototyping, high quality transmitter coil by sunlord
  • Layout module provided for direct copy to system board
  • Supported by extensive library of digital support collateral
  • Designed to function with the P9221-R receiver Evaluation-board
  • Two programmable LED status indicators
  • Adjustable over-current limit and temperature shutdown

Contents

P9242-R-EVK Mass-Market evaluation-board, 12V/2A AC adaptor.

Product Information

:
Integrated Device Technology
:
P9242-R
:
Power Management
:
Wireless Power Transmitter
:
ARM
:
Cortex-M0
:
-
:
P9242-R-EVK Mass-Market Evaluation Board, 12V/2A AC Adaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 5/06/19

More stock available week commencing 9/09/19

HK$2,182.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,182.80