You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HA9P5002-9Z - 

Buffer Amplifier, 1 Amplifiers, 110 MHz, 1.3 V/ns, 10V to 40V, SOIC, 8 Pins

HA9P5002-9Z - Buffer Amplifier, 1 Amplifiers, 110 MHz, 1.3 V/ns, 10V to 40V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
HA9P5002-9Z
Order Code:
2544719
Technical Datasheet:
HA9P5002-9Z   Datasheet
See all Technical Docs

Product Overview

The HA9P5002-9Z is a high output current Buffer Amplifier utilizes the advantages of the Intersil D.I. technologies, the HA-5002 current buffer offers 1300V/µs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3R output impedance. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kR input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error. The HA-5002 monolithic, wideband, high slew rate device will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance.
  • Monolithic construction
  • 0.995 Voltage gain
  • 3000kR High input impedance
  • 3R Low output impedance
  • 400mA Pulsed output current

Applications

Test & Measurement, Motor Drive & Control, Imaging, Video & Vision, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
110MHz
:
1.3V/ns
:
10V to 40V
:
SOIC
:
8Pins
:
220mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

154 In stock

107 available for 1 - 2 business days delivery
47 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

980 will be available for delivery on 28/08/19

More stock available week commencing 18/11/19

HK$88.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.00
 
10+ HK$79.53
 
25+ HK$75.85
 
100+ HK$65.83
 
250+ HK$62.92