You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL28230CBZ-T7A

Operational Amplifier, 2 Amplifier, 400 kHz, 0.2 V/µs, ± 0.9V to ± 2.75V, 1.8V to 5.5V, SOIC

ISL28230CBZ-T7A - Operational Amplifier, 2 Amplifier, 400 kHz, 0.2 V/µs, ± 0.9V to ± 2.75V, 1.8V to 5.5V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL28230CBZ-T7A
Order Code:
2544729
Technical Datasheet:
ISL28230CBZ-T7A   Datasheet
See all Technical Docs

Product Overview

The ISL28230CBZ-T7A is a dual, low drift, RRIO operational amplifier in 8 pin SOIC package. This amplifier is optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. It's low supply current of 20µA and rail to rail input/output enable the IC to be an excellent general purpose op-amp for a range of applications. It is ideal for handheld devices that operate off 2AA or single Li-ion batteries. It is used in bi-directional current sense, temperature measurement, electronic weigh scales, precision/strain gauge sensor, precision regulation, low ohmic current sense and high gain analogue front ends.
  • Low input offset voltage of 40µV (max)
  • Low offset drift of 150nV/°C (max)
  • Input bias current is 250pA (max) and quiescent current (per amplifier) is 20µA (typ)
  • Low noise of 1.1µVP-P (typ) at (0.01Hz to 10Hz)
  • Rail to rail inputs and output
  • Common mode rejection ratio of 125dB at VCM = -0.1V to 5.1V
  • Power supply rejection ratio of 138dB at Vs = 2V to 5.5V
  • Gain bandwidth product is 400KHz at AV = 100, RF = 100Kohm, RG = 1Kohm, RL = 10Kohm to VCM
  • Positive slew rate of 0.2 V/µs and negative slew rate of 0.1V/µs at VOUT = 1V to 4V, RL = 10Kohm
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
400kHz

:
0.2V/µs

:
± 0.9V to ± 2.75V, 1.8V to 5.5V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

HK$21.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$19.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$18.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$14.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.