You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDD50PA156 - 

D Sub Connector, DB50, Standard, Plug, GD Series, 50 Contacts, DD, Crimp

GDD50PA156 - D Sub Connector, DB50, Standard, Plug, GD Series, 50 Contacts, DD, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GDD50PA156
Order Code:
2488587
Product Range
GD Series
Technical Datasheet:
GDD50PA156   Datasheet
See all Technical Docs

Product Overview

The GD series D-sub Connector with grommet D environmentally sealed, crimp, snap-in, rear release contacts. It provides high-reliability and moisture protection.
  • UL94V-0 Flammability rating
  • 20AWG Wire gauge range
  • 7.5A Current rating (maximum)
  • 10mR Contact resistance (maximum)
  • 500 Mating cycles
  • -65 to 150°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Standard
:
Plug
:
GD Series
:
50Contacts
:
DD
:
Crimp
:
Cable Mount
:
-
:
-
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

HK$2,417.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,417.90