You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPSE05E20-16P
Circular Connector, KPSE Series, Straight Plug, 16 Contacts, Crimp Pin, Bayonet, 20-16
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KPSE05E20-16P
- Order Code:
- 1598428
- Product Range
- KPSE Series, MIL-DTL-26482 Series I Equivalent
- Technical Datasheet:
- KPSE05E20-16P Datasheet
Product Range Selector (KPSE Series, MIL-DTL-26482 Series I Equivalent)
See all from this product rangeProduct Overview
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KPSE Series
- :
- Straight Plug
- :
- 16Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 20-16
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$477.66 | |
3+ | HK$471.09 |
Pricing is unavailable. Please contact customer services.