You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDS-S-TS - 

D Sub Contact, MICRO MDSM Series Connectors, Socket, Copper Alloy, Gold Plated Contacts, 26 AWG

MDS-S-TS - D Sub Contact, MICRO MDSM Series Connectors, Socket, Copper Alloy, Gold Plated Contacts, 26 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDS-S-TS
Order Code:
1777596
Product Range
MDS Series
Technical Datasheet:
MDS-S-TS   Datasheet
See all Technical Docs

Product Overview

The MDS series Shielded Interface Connector is ideally suited for applications with specific requirements to the shielding. The MDSM connector is suitable for modern solder methods, IR reflow and vapour phase soldering. It is available with crimp contacts (sockets only) as a cable connecting receptacle or with 90° solder pins as a PCB connector. The contacts are spaced at 1.27mm, the solder pins at 1.27 x 2.54mm.

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Product Information

:
MICRO MDSM Series Connectors
:
Socket
:
Copper Alloy
:
Gold Plated Contacts
:
26AWG
:
28AWG
:
Crimp
:
MDS Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,803 In stock

490 available for 1 - 2 business days delivery
3,313 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$3.51

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.51
 
10+ HK$3.21
 
100+ HK$2.92
 
500+ HK$2.70