You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVIX-USB - 

SolarBIT Evaluation Board for AA Batteries

EVIX-USB - SolarBIT Evaluation Board for AA Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVIX-USB
Order Code:
1829867
Technical Datasheet:
EVIX-USB   Datasheet
See all Technical Docs

Product Overview

The EVIX-USB is a solarbit evaluation board. The evaluation board uses IXOLAR bits, rechargeable AA alkaline cells, and a DC/DC converter to generate a regulated 5V output that can operate or charge USB appliances. The XOB17-12x1 Solarbits are monocrystalline, high efficiency solar cells in a surface mount package that can be reflow soldered. They are extremely robust and can be used in harsh environments. Solarbits have a very high (17%) power conversion efficiency, which means that 17% of the light energy is converted into electrical energy. They are extremely useful in applications requiring solar power generation in a limited space. IXYS cells can be used in indoor and outdoor applications because they have a wide spectral sensitivity, 300nm to 1100nm. However, the output power of a solar cell is proportional to the incoming light energy, and irradiance is generally much higher outdoors.
  • Eight series connected Solarbits
  • Converter IC boosts the battery voltage to 5V
  • The AA cells will charge any time the solar bits are exposed to daylight
  • Push on jumper from OFF to ON to operate the converter and generate 5V

Applications

Power Management, Alternative Energy

Product Information

:
IXYS Solar
:
TPS61202DRCT
:
Solar Power Generation
:
Solar Bit
:
-
:
-
:
-
:
SolarBITs, Capacitors, Resistors, Inductor, Converter IC, Connectors, Shunt, Battery Clips, PCB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$839.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$839.50