You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEIC515

IC, DRIVER, MOSFET DE150

DEIC515 - IC, DRIVER, MOSFET DE150
DEIC515 - IC, DRIVER, MOSFET DE150

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IXYS RF IXYS RF
Manufacturer Part No:
DEIC515
Order Code:
1347727
Technical Datasheet:
DEIC515   Datasheet
See all Technical Docs

Product Overview

The DEIC515 is a 15A low-side ultrafast RF MOSFET Driver specifically designed to drive MOSFETs in Class D, E, HF, RF applications at up to 45MHz, as well as other applications requiring ultrafast rise and fall times or short minimum pulse widths. The DEIC515 can source and sink 15A of peak current while producing voltage rise and fall times of less than 4ns and minimum pulse widths of 8ns. The input of the driver is fully immune to latch-up over the entire operating range. Its features and wide safety margin in operating voltage and power make the DEIC515 unmatched in performance and value.
  • Built using the advantages and compatibility of CMOS and IXYS HDMOSTM processes
  • Latch-up protected
  • Matched rise and fall times
  • 18ns input to output delay time
  • Low output impedance
  • Low quiescent supply current

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
15A

:
8V

:
30V

:
SMD

:
6Pins

:
17.4ns

:
14.6ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$345.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$345.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$323.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$309.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$276.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.