You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JPA-240C - 

100V Line Power Amplifier, 240W RMS

JPA-240C - 100V Line Power Amplifier, 240W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JEDIA JEDIA
Manufacturer Part No:
JPA-240C
Order Code:
8687315
Technical Datasheet:
JPA-240C   Datasheet
See all Technical Docs

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rack mountable 100V line power amplifier with a 240W power output that is designed for installations where further power is required beyond that of a standard mixer amplifier. XLR or DIN rail connections allow for simple interconnects from the mixer amplifier. Built-in full protection circuits permit safe, trouble-free operation.
  • Automatic variable speed fan
  • Over current protection and thermal cut-out
  • Output short circuit protection
  • Low pass and high pass filter
  • 400Hz filter to improve speech clarity
  • High efficiency toroidal power and output transformer
  • XLR input and link connection with optional screw terminals
  • Structure enables air circulation from front to back for more effective cooling
  • Quiet power up circuit
  • Soft start on power up
  • AC or 24V dc operation
  • 19" rack mount kit supplied as standard

Associated Products

Compare Selected

No Longer Stocked

HK$6,015.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6,015.57
 
3+ HK$5,775.02