You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

105-2202-201

Test Jack, 2mm Standard Tip Plug, 5 A, 1.32 mm, 3.5 kV, Red

JOHNSON - CINCH CONNECTIVITY 105-2202-201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
105-2202-201
Order Code:
2340482
Technical Datasheet:
105-2202-201   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2mm Standard Tip Plug

:
5A

:
1.32mm

:
3.5kV

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 105-2202-201 is an insulated vertical Test Jack with nylon 6/6 body and beryllium copper formed contact.
  • Spring loaded lead to hold in board
  • Contact protected from flux and solder
  • Nylon UL approved for self extinguishing
  • 1pF at 1MHz Maximum adjacent jack capacitance

Applications

Test & Measurement, Industrial

No Longer Stocked

HK$3.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.55