You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
127-2701-221
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Surface Mount Vertical, 50 ohm
New- Manufacturer Part No:
- 127-2701-221
- Order Code:
- 3586093
- Technical Datasheet:
- 127-2701-221 Datasheet
Product Overview
- Body material is beryllium copper
- PCB surface mount connectors provides low return loss values for frequencies up to 26.5GHz
- Maximum VSWR of 1.5 at 26.5GHz
- Solder termination type
- 50 ohm impedance
- Gold body plating, gold contact plating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMP Coaxial
- :
- Straight Plug
- :
- Surface Mount Vertical
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- -
Technical Docs (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/14/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$78.80 | |
5+ | HK$73.50 | |
10+ | HK$69.20 | |
25+ | HK$65.40 | |
50+ | HK$62.50 |
Pricing is unavailable. Please contact customer services.