You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
415-0033-MM750
RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 29.53 ", 750 mm, White
- Manufacturer Part No:
- 415-0033-MM750
- Order Code:
- 2848150
- Technical Datasheet:
- 415-0033-MM750 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Plug to SMA Plug
- :
- RG316
- :
- 50ohm
- :
- 29.53"
- :
- 750mm
- :
- White
- :
- -
Technical Docs (2)
Product Overview
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-316 DS
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Available for back order
More stock available to supplier lead times which is approximately 26/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$120.00 | |
10+ | HK$109.08 | |
25+ | HK$106.35 | |
50+ | HK$98.17 | |
100+ | HK$92.72 | |
250+ | HK$84.54 |
Pricing is unavailable. Please contact customer services.