You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

050MD26AAMA1STD - 

Film Capacitor, Motor Start, 50 µF, MD Series, 260 VAC, Quick Connect, Snap-In, +25%, -0%

050MD26AAMA1STD - Film Capacitor, Motor Start, 50 µF, MD Series, 260 VAC, Quick Connect, Snap-In, +25%, -0%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
050MD26AAMA1STD
Order Code:
2759881
Product Range
MD Series
Technical Datasheet:
050MD26AAMA1STD   Datasheet
See all Technical Docs

Product Information

:
50µF
:
MD Series
:
260VAC
:
Quick Connect, Snap-In
:
+25%, -0%
:
-
:
Aluminium Electrolytic
:
Can
:
75mm
:
39mm
:
-
:
-20°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.
  • 6.3 mm double amp tags (quick connect types)
  • VDE approved to IEC 60252-2

Related Searches

82 In stock

82 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$88.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.25
 
5+ HK$74.87
 
10+ HK$60.26
 
20+ HK$51.48
 
40+ HK$43.36
 
72+ HK$40.51