You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALC10A680BC550 - 

Electrolytic Capacitor, Long Life, 68 µF, 550 V, ALC10 Series, 10000 hours @ 85°C, ± 20%

ALC10A680BC550 - Electrolytic Capacitor, Long Life, 68 µF, 550 V, ALC10 Series, 10000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALC10A680BC550
Order Code:
2469115
Product Range
ALC10 Series
Technical Datasheet:
ALC10A680BC550   Datasheet
See all Technical Docs

Product Information

:
68µF
:
550V
:
ALC10 Series
:
10000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
25mm
:
10mm
:
-40°C
:
85°C
:
35mm
:
5.038ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALC10 series snap-in Aluminium Electrolytic Capacitor cover a wide range of case sizes and voltage ratings featuring high ripple current and surge voltage capability and a very long life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems and switch mode power supplies.
  • Compact size
  • Long life up to 18000 hours at 85°C (VR, IR applied)
  • 40 to 500VDC Rated voltage range
  • 56 to 82000µF Capacitance
  • High voltage
  • Optimized designs available

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

30 In stock

30 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$107.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$107.98
 
5+ HK$91.62
 
10+ HK$73.74
 
25+ HK$62.99
 
50+ HK$53.04
 
100+ HK$49.57