You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALC40A331CF400 - 

Electrolytic Capacitor, Long Life, 330 µF, 400 V, ALC40 Series, 7000 hours @ 105°C, ± 20%

ALC40A331CF400 - Electrolytic Capacitor, Long Life, 330 µF, 400 V, ALC40 Series, 7000 hours @ 105°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALC40A331CF400
Order Code:
2456756
Product Range
ALC40 Series
Technical Datasheet:
ALC40A331CF400   Datasheet
See all Technical Docs

Product Information

:
330µF
:
400V
:
ALC40 Series
:
7000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
30mm
:
10mm
:
-40°C
:
105°C
:
50mm
:
0.383ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALC40 series snap-in Aluminium Electrolytic Capacitor feature the same high ripple currents and long life characteristics as the ALC10 series but can operate at higher temperatures. They are suited for high reliability and long life applications such as frequency converters, UPS systems and switch mode power supplies, but the extended temperature range allows increased ripple current at lower temperatures.
  • Compact size
  • Long life up to 9000 hours at 105°C (VR, IR applied)
  • 25 to 500VDC Rated voltage range
  • 47 to 120000µF Capacitance
  • Optimized designs available

Alternatives for ALC40A331CF400

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$122.41   10+ HK$91.76   50+ HK$71.58   100+ HK$50.92   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

320 will be available for delivery on 15/11/19

More stock available week commencing 17/02/20

Contact me when back in stock

HK$84.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$84.86
 
10+ HK$75.42
 
100+ HK$60.33