You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS36H103D3C050 - 

Electrolytic Capacitor, 10000 µF, 50 V, ALS36 Series, 11000 hours @ 85°C, +30%, -10%, Screw

ALS36H103D3C050 - Electrolytic Capacitor, 10000 µF, 50 V, ALS36 Series, 11000 hours @ 85°C, +30%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS36H103D3C050
Order Code:
2835145
Product Range
ALS36 Series
Technical Datasheet:
ALS36H103D3C050   Datasheet
See all Technical Docs

Product Information

:
10000µF
:
50V
:
ALS36 Series
:
11000 hours @ 85°C
:
+30%, -10%
:
Screw
:
34.93mm
:
12.7mm
:
-40°C
:
85°C
:
79.38mm
:
0.024ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's ALS36/37 Series of screw terminal capacitors meets the requirements of the North American market. This range offers high CV per unit volume coupled with high ripple currents and long-life performance. KEMET's ALS36/37 Series of capacitors is designed for industrial and commercial applications such as switch mode power supplies (SMPS), uninterruptible power supply (UPS) systems, variable speed drives, frequency inverters, welding equipment, and energy storage in pulse discharge applications.
  • Imperial case sizes and terminals for the North American market
  • Long life, up to 20,000 hours at +85°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Customer made designs available upon request

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

HK$131.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$131.66
 
10+ HK$125.07
 
50+ HK$105.29
 
100+ HK$98.70
 
250+ HK$92.20
 
500+ HK$87.57
 
1000+ HK$82.27