You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS40A222DB100 - 

Electrolytic Capacitor, 2200 µF, 100 V, ALS40 Series, 6000 hours @ 105°C, ± 20%, Screw

ALS40A222DB100 - Electrolytic Capacitor, 2200 µF, 100 V, ALS40 Series, 6000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS40A222DB100
Order Code:
2835149
Product Range
ALS40 Series
Technical Datasheet:
ALS40A222DB100   Datasheet
See all Technical Docs

Product Information


:
2200µF

:
100V

:
ALS40 Series

:
6000 hours @ 105°C

:
± 20%

:
Screw

:
36mm

:
12.8mm

:
-40°C

:
105°C

:
62mm

:
0.056ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's ALS40/41 Series of screw terminal capacitors features the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
  • Compact size
  • Long life, up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Customer made designs available upon request
  • Operational Life: 6000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

HK$114.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$114.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$108.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$91.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$86.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.