You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALS41A102KF400 - 

Electrolytic Capacitor, 1000 µF, 400 V, ALS41 Series, 7000 hours @ 105°C, ± 20%, Screw

ALS41A102KF400 - Electrolytic Capacitor, 1000 µF, 400 V, ALS41 Series, 7000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS41A102KF400
Order Code:
2835155
Product Range
ALS41 Series
Technical Datasheet:
ALS41A102KF400   Datasheet
See all Technical Docs

Product Information

:
1000µF
:
400V
:
ALS41 Series
:
7000 hours @ 105°C
:
± 20%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
105°C
:
105mm
:
0.124ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's ALS40/41 Series of screw terminal capacitors feature the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
  • Compact size
  • Long life, up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Customer made designs available upon request
  • Operational Life: 7000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

83 In stock

83 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

HK$224.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$224.79
 
10+ HK$212.98