You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS70A134QS100 - 

Electrolytic Capacitor, Long Life, 0.13 F, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

ALS70A134QS100 - Electrolytic Capacitor, Long Life, 0.13 F, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw
ALS70A134QS100 - Electrolytic Capacitor, Long Life, 0.13 F, 100 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS70A134QS100
Order Code:
2729171
Product Range
ALS70 Series
Technical Datasheet:
ALS70A134QS100   Datasheet
See all Technical Docs

Product Information


:
0.13F

:
100V

:
ALS70 Series

:
20000 hours @ 85°C

:
± 20%

:
Screw

:
90mm

:
31.8mm

:
-40°C

:
85°C

:
194mm

:
0.006ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 20000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

No Longer Stocked

HK$763.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$763.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$735.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$705.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$675.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.