You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALS80A163KF100 - 

Electrolytic Capacitor, Long Life, 16000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw

ALS80A163KF100 - Electrolytic Capacitor, Long Life, 16000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw
ALS80A163KF100 - Electrolytic Capacitor, Long Life, 16000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS80A163KF100
Order Code:
2729218
Product Range
ALS80 Series
Technical Datasheet:
ALS80A163KF100   Datasheet
See all Technical Docs

Product Information

:
16000µF
:
100V
:
ALS80 Series
:
9000 hours @ 105°C
:
± 20%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
105°C
:
105mm
:
0.023ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
  • Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 7000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

39 In stock

39 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$205.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$205.45
 
10+ HK$194.64
 
100+ HK$156.79